MFR Recommended

UCC2813PW-5 | |
|---|---|
DigiKey Part Number | 296-12065-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2813PW-5 |
Description | IC REG CTRLR MULT TOP 8TSSOP |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2813PW-5 Models |
Category | Voltage - Supply (Vcc/Vdd) 3.6V ~ 12V |
Manufacturer Texas Instruments | Duty Cycle (Max) 49% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 8-TSSOP |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC2813PWTR-5 | Texas Instruments | 0 | 296-UCC2813PWTR-5CT-ND | 1,61000 € | MFR Recommended |


