
CY24488ZXC | |
|---|---|
DigiKey Part Number | 2156-CY24488ZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY24488ZXC |
Description | PROCESSOR SPECIFIC CLOCK GENERAT |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 148.5MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY24488ZXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Fanout Distribution | |
PLL | Yes with Bypass | |
Input | CMOS, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 148.5MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Bulk: | 1270 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 3,72261 € | 256,86 € |
| Unit Price without VAT: | 3,72261 € |
|---|---|
| Unit Price with VAT: | 4,46713 € |

