



CY2303SXC | |
|---|---|
DigiKey Part Number | 2156-CY2303SXC-ND |
Manufacturer | |
Manufacturer Product Number | CY2303SXC |
Description | IC CLOCK MULTIPLIER 8SOIC |
Customer Reference | |
Detailed Description | Clock Multiplier, Fanout Distribution IC 166.67MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2303SXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Multiplier, Fanout Distribution | |
PLL | Yes | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 166.67MHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 2153 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,31524 € | 258,62 € |
| Unit Price without VAT: | 12,31524 € |
|---|---|
| Unit Price with VAT: | 14,77829 € |

