
CY2302SZC-1T | |
|---|---|
DigiKey Part Number | 2156-CY2302SZC-1T-ND |
Manufacturer | |
Manufacturer Product Number | CY2302SZC-1T |
Description | FREQ MULTIPLIER + BUFFER |
Customer Reference | |
Detailed Description | Frequency Multiplier, Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Differential - Input:Output No/No |
Manufacturer Cypress Semiconductor Corp | Frequency - Max 133MHz |
Packaging Bulk | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V, 4.5V ~ 5.5V |
Type Frequency Multiplier, Zero Delay Buffer | Operating Temperature 0°C ~ 70°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, LVTTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output LVCMOS | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:2 |
| Bulk: | 4648 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 1,14739 € | 254,72 € |
| Unit Price without VAT: | 1,14739 € |
|---|---|
| Unit Price with VAT: | 1,37687 € |

