
LM10692BRMYT | |
|---|---|
DigiKey Part Number | 296-38341-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM10692BRMYT |
Description | IC REG CONV SSD 6OUT 36VQFN |
Customer Reference | |
Detailed Description | - Converter, Solid State Drives Voltage Regulator IC 6 Output 36-VQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Output Multiple |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 36-VFQFN Exposed Pad |
Applications Converter, Solid State Drives | Supplier Device Package 36-VQFN (5x5) |
Voltage - Input 2.5V ~ 5.5V | Base Product Number |
Number of Outputs 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,62456 € | 1 156,14 € |
| 500 | 4,49424 € | 2 247,12 € |
| 750 | 4,42899 € | 3 321,74 € |
| 1 250 | 4,35666 € | 5 445,82 € |
| 1 750 | 4,31439 € | 7 550,18 € |
| Unit Price without VAT: | 4,62456 € |
|---|---|
| Unit Price with VAT: | 5,54947 € |

