
CY14ME064J1A-SXI | |
|---|---|
DigiKey Part Number | 2156-CY14ME064J1A-SXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY14ME064J1A-SXI |
Description | IC NVSRAM 64KBIT I2C 8SOIC |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit I2C 3.4 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY14ME064J1A-SXI Models |
Category | Memory Organization 8K x 8 |
Mfr | Memory Interface I2C |
Packaging Tube | Clock Frequency 3.4 MHz |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,77353 € | 256,60 € |
| Unit Price without VAT: | 3,77353 € |
|---|---|
| Unit Price with VAT: | 4,52824 € |

