
CY7C1423SV18-250BZC | |
|---|---|
DigiKey Part Number | 2156-CY7C1423SV18-250BZC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1423SV18-250BZC |
Description | IC SRAM 36MBIT PAR 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, DDR II Memory IC 36Mbit Parallel 250 MHz 165-FBGA (13x15) |
Category | Memory Organization 2M x 18 |
Mfr | Memory Interface Parallel |
Packaging Bag | Clock Frequency 250 MHz |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, DDR II | Supplier Device Package 165-FBGA (13x15) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 67,78000 € | 271,12 € |
| Unit Price without VAT: | 67,78000 € |
|---|---|
| Unit Price with VAT: | 81,33600 € |

