
DS1100U-35+ | |
|---|---|
DigiKey Part Number | DS1100U-35+-ND |
Manufacturer | |
Manufacturer Product Number | DS1100U-35+ |
Description | IC DELAY LINE 5 TAP 35NS 8-TSSOP |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 35ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100U-35+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Taps/Steps | 5 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 7ns | |
Tap Increment | 7 ns | |
Available Total Delays | 35ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,33100 € | 43,31 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,75600 € |

