cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLC5958PCASM

DigiKey Part Number
2156-CLC5958PCASM-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
CLC5958PCASM
Description
EVAL BOARD FOR CLC5958
Customer Reference
Detailed Description
CLC5958 - 14 Bit 52M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
1
Number of Bits
14
Sampling Rate (Per Second)
52M
Data Interface
Parallel
Input Range
2.048Vpp
Power (Typ) @ Conditions
-
Utilized IC / Part
CLC5958
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
379,71667 €239,15 €
Unit Price without VAT:79,71667 €
Unit Price with VAT:95,66000 €