SRAM - Asynchronous Memory IC 256bit Parallel 710 ns 18-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDP1824CDX

DigiKey Part Number
2156-CDP1824CDX-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CDP1824CDX
Description
IC SRAM 256BIT PARALLEL 18CDIP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256bit Parallel 710 ns 18-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32 x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
710 ns
Voltage - Supply
4V ~ 6.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
18-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:51
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2012,64200 €252,84 €
Unit Price without VAT:12,64200 €
Unit Price with VAT:15,17040 €