Parametric Equivalent
Parametric Equivalent

CD74HC190NSR | |
|---|---|
DigiKey Part Number | 296-28934-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC190NSR |
Description | IC DECADE COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC190NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | - | |
Timing | Synchronous | |
Count Rate | 35 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,78792 € | 1 575,84 € |
| 4 000 | 0,76980 € | 3 079,20 € |
| 6 000 | 0,76073 € | 4 564,38 € |
| 10 000 | 0,75068 € | 7 506,80 € |
| Unit Price without VAT: | 0,78792 € |
|---|---|
| Unit Price with VAT: | 0,94550 € |



