CS4340-KSZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cirrus Logic Inc.
In Stock: 2 523
Unit Price: 3,39000 €
Datasheet
DAC, Audio 24 b 96k SPI 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b 96k SPI 16-SOIC
Cirrus Logic Rocks Audio

CS4340-KSZ

DigiKey Part Number
CS4340-KSZ-ND
Manufacturer
Manufacturer Product Number
CS4340-KSZ
Description
IC DAC/AUDIO 24BIT 96K 16SOIC
Customer Reference
Detailed Description
DAC, Audio 24 b 96k SPI 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS4340-KSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
96k
Data Interface
SPI
Voltage Supply Source
Single Supply
Voltage - Supply
2.7V ~ 3.6V, 5V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9 355 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9 355In Stock
Ships from Rochester Electronics, LLC