
CD74HCT393M | |
|---|---|
DigiKey Part Number | 2156-CD74HCT393M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT393M |
Description | IC BINARY COUNTR DL 4BIT 14SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 27 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Tube: | 16493 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 405 | 0,63684 € | 257,92 € |
| Unit Price without VAT: | 0,63684 € |
|---|---|
| Unit Price with VAT: | 0,76421 € |

