
BC807-25,235 | |
|---|---|
DigiKey Part Number | 1727-1874-2-ND - Tape & Reel (TR) 1727-1874-1-ND - Cut Tape (CT) 1727-1874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25,235 |
Description | TRANS PNP 45V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC807-25,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,03940 € | 3,94 € |
| 500 | 0,02844 € | 14,22 € |
| 1 000 | 0,02485 € | 24,85 € |
| 2 000 | 0,02183 € | 43,66 € |
| 5 000 | 0,01853 € | 92,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01648 € | 164,80 € |
| 20 000 | 0,01476 € | 295,20 € |
| 30 000 | 0,01388 € | 416,40 € |
| 50 000 | 0,01289 € | 644,50 € |
| 70 000 | 0,01230 € | 861,00 € |
| 100 000 | 0,01173 € | 1 173,00 € |
| 250 000 | 0,01048 € | 2 620,00 € |
| 500 000 | 0,00970 € | 4 850,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |




