
CD54HCT4060F3A | |
|---|---|
DigiKey Part Number | 2156-CD54HCT4060F3A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54HCT4060F3A |
Description | IC BINARY COUNTER 14-BIT 16CDIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD54HCT4060F3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 30 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Bulk: | 170 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 55,64600 € | 278,23 € |
| Unit Price without VAT: | 55,64600 € |
|---|---|
| Unit Price with VAT: | 66,77520 € |

