
CD40117BE | |
|---|---|
DigiKey Part Number | 2156-CD40117BE-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD40117BE |
Description | IC PROG TERMINATOR 8BIT 14-PDIP |
Customer Reference | |
Detailed Description | Programmable Terminator IC 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Programmable Terminator | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 8 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Tube: | 10725 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,07575 € | 258,18 € |
| Unit Price without VAT: | 1,07575 € |
|---|---|
| Unit Price with VAT: | 1,29090 € |

