Image for 27C512AE200/883C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27C512AE200/883C

DigiKey Part Number
2156-27C512AE200/883C-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
27C512AE200/883C
Description
IC EPROM 512KBIT PARALLEL
Customer Reference
Detailed Description
EPROM - OTP Memory IC 512Kbit Parallel 200 ns
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
64K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
200 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.