
CAT24C04WI-G | |
---|---|
DigiKey Part Number | 2156-CAT24C04WI-G-ND |
Manufacturer | Catalyst Semiconductor Inc. |
Manufacturer Product Number | CAT24C04WI-G |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 069 | 0,24019 € | 256,76 € |
Unit Price without VAT: | 0,24019 € |
---|---|
Unit Price with VAT: | 0,28823 € |