C166 C16xx Microcontroller IC 16-Bit 20MHz ROMless PG-MQFP-80-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C161SLM3VAABXUMA1

DigiKey Part Number
2156-C161SLM3VAABXUMA1-448-ND
Manufacturer
Manufacturer Product Number
C161SLM3VAABXUMA1
Description
SAB-C161S - LEGACY 16-BIT MICROC
Customer Reference
Detailed Description
C166 C16xx Microcontroller IC 16-Bit 20MHz ROMless PG-MQFP-80-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C166
Core Size
16-Bit
Speed
20MHz
Connectivity
EBI/EMI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
63
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-MQFP-80-7
Package / Case
80-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 247
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2247
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
594,41492 €260,48 €
Unit Price without VAT:4,41492 €
Unit Price with VAT:5,29790 €