
DP8570AV/NOPB | |
|---|---|
DigiKey Part Number | DP8570AV/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DP8570AV/NOPB |
Description | IC RTC TIMER PERIPH PAR 28PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Timer Clock Peripheral (TCP) 44B Parallel 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | DP8570AV/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Timer Clock Peripheral (TCP) | |
Features | Alarm, Leap Year | |
Memory Size | 44B | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.2V ~ 5.1V | |
Current - Timekeeping (Max) | 1µA @ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,78000 € | 38,78 € |
| 10 | 31,70600 € | 317,06 € |
| 35 | 29,39629 € | 1 028,87 € |
| 105 | 27,94152 € | 2 933,86 € |
| 280 | 26,97254 € | 7 552,31 € |
| Unit Price without VAT: | 38,78000 € |
|---|---|
| Unit Price with VAT: | 46,53600 € |

