
BZV85-C56,133 | |
|---|---|
DigiKey Part Number | BZV85-C56,133-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZV85-C56,133 |
Description | DIODE ZENER 56V 1.3W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 39 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 150 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04351 € | 217,55 € |
| 10 000 | 0,03927 € | 392,70 € |
| 15 000 | 0,03711 € | 556,65 € |
| 25 000 | 0,03468 € | 867,00 € |
| 35 000 | 0,03338 € | 1 168,30 € |
| Unit Price without VAT: | 0,04351 € |
|---|---|
| Unit Price with VAT: | 0,05221 € |

