BZB84-B3V0,215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB84-C2V4,215

DigiKey Part Number
2156-BZB84-C2V4,215-1727-ND
Manufacturer
Manufacturer Product Number
BZB84-C2V4,215
Description
DIODE ZENER ARRAY 2.4V TO-236AB
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 2.4 V 300 mW ±5% TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZB84-C2V4,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
2.4 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146 367
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 6330,05147 €238,46 €
Unit Price without VAT:0,05147 €
Unit Price with VAT:0,06176 €