
BTS7741G | |
|---|---|
DigiKey Part Number | 2156-BTS7741G-ND |
Manufacturer | |
Manufacturer Product Number | BTS7741G |
Description | IC HALF BRIDGE DRIVER 7A PDSO28 |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose DMOS P-DSO-28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | - | |
Load Type | Inductive | |
Technology | DMOS | |
Rds On (Typ) | 100mOhm LS, 110mOhm HS | |
Current - Output / Channel | 7A | |
Current - Peak Output | 10A | |
Voltage - Supply | 1.8V ~ 42V | |
Voltage - Load | 1.8V ~ 42V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting, ESD, Open Load Detect, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | P-DSO-28 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 1,98800 € | 258,44 € |
| Unit Price without VAT: | 1,98800 € |
|---|---|
| Unit Price with VAT: | 2,38560 € |

