This product is no longer available at DigiKey - Please try one of these substitute products
5 substitute(s) available for 'BTA216X-600F,127':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
BTA216X-600F,127
WeEn Semiconductors
0
Littelfuse Inc.
TRIAC ALTERNSTR 600V 16A TO220AB
Direct
01,38427 €F7286-ND
STMicroelectronics
TRIAC SENS GATE 700V 10A TO220AB
Similar
00,61859 €497-10866-5-ND
STMicroelectronics
TRIAC 700V 10A TO220FPAB
Similar
221,68000 €497-10867-5-ND
STMicroelectronics
TRIAC 600V 16A TO220
Similar
6 1501,73000 €497-3388-5-ND
STMicroelectronics
TRIAC ALTRNSTR 600V 4A TO220FPAB
Similar
1 3891,00000 €497-17832-ND