
SN74HC164DR | |
|---|---|
DigiKey Part Number | 296-14838-2-ND - Tape & Reel (TR) 296-14838-1-ND - Cut Tape (CT) 296-14838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC164DR |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC164DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,22160 € | 5,54 € |
| 100 | 0,19170 € | 19,17 € |
| 250 | 0,17756 € | 44,39 € |
| 500 | 0,16900 € | 84,50 € |
| 1 000 | 0,16196 € | 161,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,15450 € | 386,25 € |
| 5 000 | 0,15001 € | 750,05 € |
| 7 500 | 0,14776 € | 1 108,20 € |
| 12 500 | 0,14527 € | 1 815,88 € |
| 17 500 | 0,14381 € | 2 516,67 € |
| 25 000 | 0,14241 € | 3 560,25 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |







