
BC807-25E6327 | |
|---|---|
DigiKey Part Number | 2156-BC807-25E6327-ND |
Manufacturer | |
Manufacturer Product Number | BC807-25E6327 |
Description | TRANS PNP 45V 0.5A PG-SOT23-3-11 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 200MHz 330 mW Surface Mount PG-SOT23-3-11 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Packaging Bulk | Power - Max 330 mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package PG-SOT23-3-11 |
| Bulk: | 1643108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 059 | 0,03400 € | 240,01 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04080 € |

