
BAV70E6767 | |
|---|---|
DigiKey Part Number | 2156-BAV70E6767-ND |
Manufacturer | |
Manufacturer Product Number | BAV70E6767 |
Description | DIODE ARRAY GEN PURP 80V 200MA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 70 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 955 | 0,02573 € | 230,41 € |
| Unit Price without VAT: | 0,02573 € |
|---|---|
| Unit Price with VAT: | 0,03088 € |

