
AWT6114M7P8 | |
|---|---|
DigiKey Part Number | 2156-AWT6114M7P8-ND |
Manufacturer | Anadigics |
Manufacturer Product Number | AWT6114M7P8 |
Description | IC RF AMP CDMA 1.75GHZ-1.78GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA 1.75GHz ~ 1.78GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anadigics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.75GHz ~ 1.78GHz | |
P1dB | 28dBm | |
Gain | 31dB | |
Noise Figure | - | |
RF Type | CDMA | |
Voltage - Supply | 3.2V ~ 4.2V | |
Current - Supply | 61mA | |
Test Frequency | 1.75GHz ~ 1.78GHz | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | - |
| Bulk: | 83320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 2,83143 € | 257,66 € |
| Unit Price without VAT: | 2,83143 € |
|---|---|
| Unit Price with VAT: | 3,39772 € |

