
BC847BLT3G | |
|---|---|
DigiKey Part Number | BC847BLT3GOSTR-ND - Tape & Reel (TR) BC847BLT3GOSCT-ND - Cut Tape (CT) BC847BLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BLT3G |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 100 | 0,03650 € | 3,65 € |
| 500 | 0,02632 € | 13,16 € |
| 1 000 | 0,02299 € | 22,99 € |
| 2 000 | 0,02017 € | 40,34 € |
| 5 000 | 0,01710 € | 85,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01519 € | 151,90 € |
| 20 000 | 0,01358 € | 271,60 € |
| 30 000 | 0,01276 € | 382,80 € |
| 50 000 | 0,01184 € | 592,00 € |
| 70 000 | 0,01129 € | 790,30 € |
| 100 000 | 0,01076 € | 1 076,00 € |
| 250 000 | 0,00959 € | 2 397,50 € |
| 500 000 | 0,00887 € | 4 435,00 € |
| 1 000 000 | 0,00826 € | 8 260,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |










