
CD74HC688PWR | |
|---|---|
DigiKey Part Number | 296-CD74HC688PWRTR-ND - Tape & Reel (TR) 296-CD74HC688PWRCT-ND - Cut Tape (CT) 296-CD74HC688PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC688PWR |
Description | IC ID COMPARATOR 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC688PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 29ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82400 € | 8,24 € |
| 25 | 0,74680 € | 18,67 € |
| 100 | 0,66170 € | 66,17 € |
| 250 | 0,62108 € | 155,27 € |
| 500 | 0,60534 € | 302,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,55981 € | 1 119,62 € |
| 4 000 | 0,54615 € | 2 184,60 € |
| 6 000 | 0,53930 € | 3 235,80 € |
| 10 000 | 0,53173 € | 5 317,30 € |
| 14 000 | 0,52730 € | 7 382,20 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,35600 € |







