HTRC11001T/02EE,11 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 8 618
Unit Price: 4,95000 €
Datasheet
RFID Reader IC 125kHz 4.5V ~ 5.5V 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTRC11001T/02EE,11

DigiKey Part Number
568-2206-5-ND
Manufacturer
Manufacturer Product Number
HTRC11001T/02EE,11
Description
IC RFID READER 125KHZ 14SO
Customer Reference
Detailed Description
RFID Reader IC 125kHz 4.5V ~ 5.5V 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
HTRC11001T/02EE,11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
RFID Reader
Frequency
125kHz
Standards
-
Interface
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types