
74HC08D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1026-2-ND - Tape & Reel (TR) 1727-1026-1-ND - Cut Tape (CT) 1727-1026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC08D-Q100,118 |
Description | IC GATE AND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC08D-Q100,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,12520 € | 3,13 € |
| 100 | 0,10700 € | 10,70 € |
| 250 | 0,09836 € | 24,59 € |
| 500 | 0,09318 € | 46,59 € |
| 1 000 | 0,08891 € | 88,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,08440 € | 211,00 € |
| 5 000 | 0,08169 € | 408,45 € |
| 7 500 | 0,08032 € | 602,40 € |
| 12 500 | 0,07882 € | 985,25 € |
| 17 500 | 0,07793 € | 1 363,78 € |
| 25 000 | 0,07709 € | 1 927,25 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

