
ADG752BRTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG752BRTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG752BRTZ-REEL7CT-ND - Cut Tape (CT) 505-ADG752BRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG752BRTZ-REEL7 |
Description | IC VIDEO SWITCH SPDT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG752BRTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 18Ohm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 250MHz | |
Features | T-Switch Configuration | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,90500 € | 39,05 € |
| 25 | 3,60720 € | 90,18 € |
| 100 | 3,28020 € | 328,02 € |
| 250 | 3,25232 € | 813,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,85730 € | 8 571,90 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,10800 € |











