cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT87C5101-TDSUV

DigiKey Part Number
2156-AT87C5101-TDSUV-ND
Manufacturer
Manufacturer Product Number
AT87C5101-TDSUV
Description
MICROCONTROLLER, 8 BIT, OTPROM,
Customer Reference
Detailed Description
87C Microcontroller IC 8-Bit OTP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Size
8-Bit
Program Memory Type
OTP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 442
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
624,14081 €256,73 €
Unit Price without VAT:4,14081 €
Unit Price with VAT:4,96897 €