
ADR821ARMZ-R2 | |
|---|---|
DigiKey Part Number | ADR821ARMZ-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR821ARMZ-R2 |
Description | IC OPAMP GP 1 CIRCUIT 10MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR821ARMZ-R2 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 400µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 20 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5.6 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 10-MSOP |
Current - Input Bias 10 nA | Base Product Number |

