RF Amplifier IC CATV 5MHz ~ 100MHz 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARA2001S23P0

DigiKey Part Number
2156-ARA2001S23P0-ND
Manufacturer
Anadigics
Manufacturer Product Number
ARA2001S23P0
Description
IC AMP CATV 5MHZ-100MHZ 28SSOP
Customer Reference
Detailed Description
RF Amplifier IC CATV 5MHz ~ 100MHz 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anadigics
Series
-
Packaging
Bulk
Part Status
Active
Frequency
5MHz ~ 100MHz
P1dB
68.5dBm
Gain
30.5dB
Noise Figure
3dB
RF Type
CATV
Voltage - Supply
4.5V ~ 7V
Current - Supply
48mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
28-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
28-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:396
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
763,38211 €257,04 €
Unit Price without VAT:3,38211 €
Unit Price with VAT:4,05853 €