4/0 Driver Half RS422 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS26C31CN

DigiKey Part Number
2156-DS26C31CN-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS26C31CN
Description
IC TRANSCEIVER HALF 4/0 16DIP
Customer Reference
Detailed Description
4/0 Driver Half RS422 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Obsolete
Type
Driver
Protocol
RS422
Number of Drivers/Receivers
4/0
Duplex
Half
Data Rate
30Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 757
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1757
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2351,09298 €256,85 €
Unit Price without VAT:1,09298 €
Unit Price with VAT:1,31158 €