
FAN73711MX | |
|---|---|
DigiKey Part Number | FAN73711MXTR-ND - Tape & Reel (TR) FAN73711MXCT-ND - Cut Tape (CT) FAN73711MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN73711MX |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN73711MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 25ns, 15ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75900 € | 7,59 € |
| 25 | 0,68680 € | 17,17 € |
| 100 | 0,60760 € | 60,76 € |
| 250 | 0,56976 € | 142,44 € |
| 500 | 0,54692 € | 273,46 € |
| 1 000 | 0,52813 € | 528,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50492 € | 1 514,76 € |
| 6 000 | 0,49356 € | 2 961,36 € |
| 9 000 | 0,48787 € | 4 390,83 € |
| 15 000 | 0,48157 € | 7 223,55 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |








