
ADADC80-10 | |
|---|---|
DigiKey Part Number | 2156-ADADC80-10-ND |
Manufacturer | |
Manufacturer Product Number | ADADC80-10 |
Description | 12-BIT SAR ADC, 2 CHANNEL |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 32-SBDIP-H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V, ±14V ~ 16V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V, ±14V ~ 16V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-CDIP (0.910", 23.12mm) | |
Supplier Device Package | 32-SBDIP-H | |
Mounting Type | Through Hole |

