
UPD78F0535AFC-AA1-A | |
|---|---|
DigiKey Part Number | 2156-UPD78F0535AFC-AA1-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F0535AFC-AA1-A |
Description | IC MCU 8BIT 60KB FLASH 64FLGA |
Customer Reference | |
Detailed Description | 78K/0 78K0/Kx2 Microcontroller IC 8-Bit 20MHz 60KB (60K x 8) FLASH 64-FLGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 78K/0 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | 3-Wire SIO, I2C, LINbus, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-FLGA (5x5) | |
Package / Case | 64-VFLGA | |
Base Product Number |
| Bulk: | 1682 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,19800 € | 259,90 € |
| Unit Price without VAT: | 5,19800 € |
|---|---|
| Unit Price with VAT: | 6,23760 € |

