
SN74HC153DR | |
|---|---|
DigiKey Part Number | 296-14835-2-ND - Tape & Reel (TR) 296-14835-1-ND - Cut Tape (CT) 296-14835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC153DR |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC153DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,32000 € | 8,00 € |
| 100 | 0,27890 € | 27,89 € |
| 250 | 0,25940 € | 64,85 € |
| 500 | 0,24762 € | 123,81 € |
| 1 000 | 0,24186 € | 241,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,22769 € | 569,23 € |
| 5 000 | 0,22152 € | 1 107,60 € |
| 7 500 | 0,21844 € | 1 638,30 € |
| 12 500 | 0,21501 € | 2 687,62 € |
| 17 500 | 0,21301 € | 3 727,68 € |
| 25 000 | 0,21109 € | 5 277,25 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |







