
93425DMQB30 | |
|---|---|
DigiKey Part Number | 2156-93425DMQB30-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 93425DMQB30 |
Description | STANDARD SRAM, 1KX1, 30NS, TTL |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Kbit Parallel 30 ns 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1K x 1 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 30 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 16-CDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,72800 € | 257,28 € |
| Unit Price without VAT: | 25,72800 € |
|---|---|
| Unit Price with VAT: | 30,87360 € |

