74VHCT574AM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 000
Unit Price: 0,69000 €

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 340
Unit Price: 0,54000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 47 770
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 29 351
Unit Price: 0,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 600
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10 389
Unit Price: 1,11000 €
Datasheet
20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT574AM

DigiKey Part Number
488-74VHCT574AM-ND
Manufacturer
Manufacturer Product Number
74VHCT574AM
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74VHCT574AM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
130 MHz
Max Propagation Delay @ V, Max CL
10.4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 31 320 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

31 320In Stock
Ships from Flip Electronics