LMV358IDDUR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 464
Unit Price: 0,96000 €
Datasheet

Similar


onsemi
In Stock: 12 939
Unit Price: 1,03000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3 422
Unit Price: 1,23000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV358IDDUR

DigiKey Part Number
296-16705-2-ND - Tape & Reel (TR)
296-16705-1-ND - Cut Tape (CT)
296-16705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV358IDDUR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV358IDDUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1.7 mV
Current - Supply
210µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9In Stock
Ships from Rochester Electronics, LLC