
74VHC164MX | |
|---|---|
DigiKey Part Number | 2156-74VHC164MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHC164MX |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

