Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX04M

DigiKey Part Number
2156-74LVX04M-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74LVX04M
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.8V
Input Logic Level - High
1.5V ~ 2.4V
Max Propagation Delay @ V, Max CL
9.7ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 459
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5459
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6400,40448 €258,87 €
Unit Price without VAT:0,40448 €
Unit Price with VAT:0,48538 €