
74LVTH244APW,118 | |
|---|---|
DigiKey Part Number | 2156-74LVTH244APW,118-954-ND |
Manufacturer | |
Manufacturer Product Number | 74LVTH244APW,118 |
Description | IC BUFF 2.7V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 41231 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 484 | 0,52694 € | 255,04 € |
| Unit Price without VAT: | 0,52694 € |
|---|---|
| Unit Price with VAT: | 0,63233 € |

