
74LVC2G14GN,132 | |
|---|---|
DigiKey Part Number | 2156-74LVC2G14GN,132-1727-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC2G14GN,132 |
Description | IC INVERT SCHMITT 2CH 2INP 6XSON |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.25V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON (0.9x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Bulk: | 60000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 537 | 0,48194 € | 258,80 € |
| Unit Price without VAT: | 0,48194 € |
|---|---|
| Unit Price with VAT: | 0,57833 € |

