
74LS156PC | |
|---|---|
DigiKey Part Number | 2156-74LS156PC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LS156PC |
Description | IC DECODER/DEMUX 2 X 2:4 16-PDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 2 x 2:4 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 2 x 2:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | 100µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 15194 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 503 | 0,51636 € | 259,73 € |
| Unit Price without VAT: | 0,51636 € |
|---|---|
| Unit Price with VAT: | 0,61963 € |

