
2-2141227-1 | |
|---|---|
DigiKey Part Number | 17-2-2141227-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2141227-1 |
Description | 2POS,PIN DIA 8.0,PIN HSG,ASSY,SL |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Connector Solder Silver |
Datasheet | Datasheet |
EDA/CAD Models | 2-2141227-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Cap (Cover), Mounting Flange, Sealed | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,38000 € | 89,38 € |
| 10 | 75,97100 € | 759,71 € |
| 48 | 68,01917 € | 3 264,92 € |
| 96 | 64,77729 € | 6 218,62 € |
| Unit Price without VAT: | 89,38000 € |
|---|---|
| Unit Price with VAT: | 107,25600 € |

